• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus HDMI Cable HDMI-A plug 30 m Black AK-330127-300-S 4K UHD, triple shielding, Flexible, Common shield, Shielded, H

1/7
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 4K - HDMI® AOC hybrid fiber cable with detachable connector

  • Transmission of uncompressed video and audio signals at 30 m in UHD 4K resolution with 18 Gbps bandwidthThe detachable plug gives you more possibilities to use the cable. From HDMI - D to HDMI - D; from HDMI - D to HDMI - A; from HDMI A to HDMI A; from HDMI- A to HDMI - D.The active HDMI cable with AOC technology is based on a hybrid design of copper & glass fiber lines, enabling bandwidths of up to 18 GBit/s at full HDMI signal spectrum

Technical specifications

  • Supports 4K at 50/60HzSupports up to 4K 3DSignal transmission rate up to 18 GbpsSupports up to 120Hz in Full HDSupports 1080p 3D HFRSupports YUV 4:4:4HDCP 2.2, HDCP 1.4HDMI 2.0b (backward compatible)Supports Deep Colour (30 bit color depth)Supports HDR10 (High Dynamic Range)Supports audio return channel (ARC)Supports Consumer Electronic Control (CEC)Supports lip-sync (audio/video synchronization)Multi Stream Audio/Video support21:9 Cinemascope support32 channel audio supportDolby TrueHD enabledSupports 8-channel LPCM, 192 kHz, 24-bit audio capabilitySupports DTS-HD Master Audio BitstreamSupports Super-Audio-CD (DSD)Supports DVD audioSupports Blu-Ray disc and HD-DVD audio and videoSupports EDID 2.0 (device recognition)Latency: Zero-frame delayCable sheath LSZH halogen-freeOperating temperature: -10 to 50°COperating humidity 10 - 80% RHPower consumption: 250 mW max.Supports DVI Version 1.0Connection 1: HDMI type D, plug - adapter HDMI type A, plugConnection 2: HDMI type D, plug - adapter HDMI type A, plugColour of cable: BlackCover: Metalised housingHDMI Standard: Premium high speed HDMIHDMI Standard: 2.0HDTV resolution max. 4096 x 2560 Pixel, 60HzHDTV standard ultra HD 4KContact surface: Gold-platedLength: 30 mAOC - Active optical cable: YesConnection 1: HDMI type A, socketConnection 2: HDMI type A, plugColour of cable: BlackFerrite filter: NoneCover: Metalised housingHDMI Standard: Premium High Speed HDMI with EthernetHDTV resolution max. 4096 x 2560 Pixel, 60HzHDTV standard ultra HD 4KContact surface: Gold-platedLength: 30 mAOC - Active optical cable: No.
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 2.0b

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

3840 x 2160 Pixel

4096 x 2160 Pixel

Max. frequency

60 Hz

Cable length

30 m

Factory colour

Black

Cable features

4K UHD

triple shielding

Flexible

Common shield

Shielded

Halogen-free

Round

Audio Return Channel

Fibreglass reinforced tape

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

PC

Monitor

Laptop

TV/receiver

VHS

Cable design

Round

FO

Display resolution

4096 x 2560 Pixel

Frame rate

60 Hz

HDR support

Yes

Weight

0.781

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2751407 Digitus HDMI Cable HDMI-A plug 30 m Black AK-330127-300-S 4K UHD, triple shielding, Flexible, Common shield, Shielded, H

User & Safety Instructions

User & Safety Instructions 2751407 Digitus HDMI Cable HDMI-A plug 30 m Black AK-330127-300-S 4K UHD, triple shielding, Flexible, Common shield, Shielded, H

Description

This active HDMI® AOC hybrid optical fiber cable is designed for Ideal to transfer uncompressed high-bandwidth video and audio over long distances. When HDMI plugs are used, the HDMI type D plugs are exposed. So thanks to the smaller dimensions of the HDMI type D plug, you can lay the cable as desired in the smallest room. Moreover, the plug combinations of cable are increased by the removable plug (from HDMI - D to HDMI - D; from HDMI - D to HDMI - A; from HDMI A to HDMI A; from HDMI A to HDMI - D). Hybrid design of copper and fiber optic cables eliminates electromagnetic influences, ensuring loss-free transmission over the entire cable length with UHD resolutions of up to 4K/60Hz and bandwidths of up to 18 Gbps. Due to the use of optical conductors (glass fiber), the diameter of this active cable is very small and is characterized by very small bending radii and a low net weight. The ideal employment for home, meeting or conference rooms as well as within buildings represent only a few of the application areas. The user friendly installation takes place here by simple Plug and Play, plug in and immediately enjoy highest image quality. Numerous standards are supported, for example HDMI 2.0b, HDCP 2.2 or HDR. The audio range supports ARC, DTS-HD Master audio or Dolby TrueHD as well as many other features. The use of the latest chip technology enables the transmission of the full HDMI® signal spectrum and thereby supports CED, EDID with very low latency and uncompressed.

This text is machine translated.

Features

  • Thanks to the latest chip technology and no susceptibility to electromagnetic influences, the cable Ideal is suitable for home cinema, meeting and conference rooms or other video cablesFurther advantages of hybrid glass fiber cables are their very low bending radius and low empty weight, without suffering from the high image quality and installation via plug & playIt supports standards such as: HDMI 2.0b, HDCP 2.2, HDR, ARC, DTS-HD Master Audio, CED, EDID, 21:8 cinema scope, Dolby TrueHD, 32 channel audioThe flexible and at the same time robust cable is characterized by low bending radii and a very good transmission of uncompressed audio and video content over longer distances.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.