
Highlights & Details
HDMI AOC Hybrid Fiber Cable, Type A M/M, 20m, UHD 8K@60Hz, CE, gold, bl
- Active fiber transmission with up to 48 Gbps - Zero frame delay
- Resolutions up to 8K@60Hz
- Transmits uncompressed HDMI® video and audio signals over a distance of 20 m
- Flexible to lay with very narrow bending radius of 20 mm
- Compact cable with small diameter (OD 4.8 mm)
- Insensitive to electromagnetic interference (EMI)
- Supports HDR (High Dynamic Range)
- SUPPORTS HDCP 2.2 / EDID / CEC / ARC
- Hybrid design made of fiber optic and copper wires
- Loss-free signal transmission at high transmission speed
Technical specifications
- Supports 8K 3D
- Signal transmission rate up to 48 Gbps - Zero frame delay
- Supports up to 60Hz at 4K & Full HD (1080p)
- Supports BT.2020 with 10, 12 and 16 bits per color component
- Supports HDR
- Supports enhanced Audio Return Channel (earc)
- Supports Consumer Electronic Control (CEC)
- Supports lip-Snyc (audio/video synchronization)
- With Ethernet channel (HEC)
- Multi-stream audio/video support
- Supports EDID 2.0 (device recognition)
- 21:9 Cinemascope support
- 32 channel audio support
- Dolby TrueHD enabled
- Supports 8-channel LPCM, 192 kHz, 24-bit audio capability
- Supports DTS-HD master audio bitstream
- Supports Super Audio CD (DSD)
- Supports DVD audio
- Supports Blu-Ray Disc and HD-DVD audio and video
- Supports DVI version 1.0 (in connection with adapters)
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Video resolution
7680 x 4320 Pixel
- Cable length
20.00 m
- Factory colour
Black
- Cable features
8K UHD
double shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
FO
- Shielding
Full shielding
- Weight
0.739
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356823 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Black AK-330126-200-S 8K UHD, double shielding HDMI cable
Description
This active HDMI® AOC Hybrid fiber cable is ideal for transferring high-bandwidth uncompressed video and audio over longer distances. The hybrid design of copper and fiber optic cables eliminates electromagnetic influences, ensuring loss-free transmission over the entire cable length with UHD resolutions of up to 8K/60Hz and bandwidths of up to 48 Gbps. The use of optical conductors (glass fiber) makes the diameter of this active cable very small and is characterized by very small bending radii as well as a low net weight. The ideal application for home, meeting or conference rooms as well as inside buildings represent only a few of the areas of application. The user-friendly installation is done here by simple Plug and Play, plug in and enjoy the highest picture quality immediately. Numerous standards are supported, such as HDMI 2.1, HDCP 2.2 or HDR. In the audio sector, ARC, DTS-HD master audio or Dolby TrueHD as well as many other features are supported. The use of the latest chip technology enables the transmission of the full HDMI® signal spectrum and thereby supports CED, EDID with very low latency and uncompressed.
This text is machine translated.
This text is machine translated.
Features
- Contact surface: Gold-plated
- Color cable: Black
- Hood: Metallized housing
- Connection 1: HDMI type A, plug
- Track 2: HDMI type A connector
- HDMI Standard: Ultra High Speed HDMI
- HDTV resolution max.: 7680 × 4320 pixels, 60Hz
- HDTV standard: Ultra HD 8K
- Length 20 m
- Shielding: Simple shielding
- AOC - Active Optical Cable: true
- Resolution 7680 x 4320p / 60 Hz (UHD-2)
- Supports 8K 3D
- Signal transmission rate up to 48 Gbps - Zero frame delay
- Supports up to 60Hz at 4K & Full HD (1080p)
- Supports BT.2020 with 10, 12 and 16 bits per color component
- Subsampling: YUV 4:4:4
- HDCP version: 2.2
- HDMI version: 2.1
- Supported color depth: 48 bit deep color
- Supports HDR
- Supports enhanced Audio Return Channel (earc)
- Supports Consumer Electronic Control (CEC)
- Supports lip-Snyc (audio/video synchronization)
- With Ethernet channel (HEC)
- Multi-stream audio/video support
- Supports EDID 2.0 (device recognition)
- 21:9 Cinemascope support
- 32 channel audio support
- Dolby TrueHD enabled
- Supports 8-channel LPCM, 192 kHz, 24-bit audio capability
- Supports DTS-HD master audio bitstream
- Supports Super Audio CD (DSD)
- Supports DVD audio
- Supports Blu-Ray Disc and HD-DVD audio and video
- Latency: Zero frame delay
- Bending radius 20 mm
- OM version: OM3
- Operating temperature: -10 to + 80°C.
- Operating humidity: 0 - 85% RH
- Power consumption: 400 mW max.
- Supports DVI version 1.0 (in connection with adapters)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























