• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB-C cable USB 3.2 2nd Gen USB-C® plug 1.00 m Black (matt) Excellent ageing, Flexible, flexible core, Excellent

1/12
Product type
USB-C cable
Cable specs
USB 3.2 2nd Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus USB-C silicone charging cable, USB-C - USB-C 1m, USB 3.2 2nd Gen, 10G, 4K, 100W, Black

  • Soft and high quality silicone gel material for durability and flexibility
  • Up to 25x more durable than standard cable
  • Hardly any twists and kinks
  • Excellent durability: Estimated life of up to 10,000 bends
  • Including cable tie/cable strap for a clean and tidy storage
  • Transmission speed up to 10 Gbps (USB 3.2 2nd Gen)
  • Supports USB Power delivery function with 20V, 5A and 100W

Technical specifications

Product type

USB-C cable

Cable specs

USB 3.2 2nd Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black (matt)

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Shielding film

Cable features

Excellent ageing

Flexible

flexible core

Excellent bending properties

highly flexible

incl. USB

incl. bend relief

Silicon

Round

Shielded

Common shield

incl. grommet

Show more
Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

10 GBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

USB 3.2 Gen 1 (USB 3.0)

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347377 Digitus USB-C cable USB 3.2 2nd Gen USB-C® plug 1.00 m Black (matt) Excellent ageing, Flexible, flexible core, Excellent

Description

Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. 10 Gbps data transfer rate for synchronization and data transfer, 4K screen resolution and a 100W Power delivery specification for charging are possible with this high-quality cable.

This text is machine translated.

Features

  • Backward compatible with USB 3.1, USB 3.0, USB 2.0 and USB 1.1
  • Type C connector usable on both sides
  • Connection 1: USB C, connector
  • Connection 2: USB C, connector
  • Colour of cable: Black
  • Ferrite filter: None
  • Contact surface: Nickel-plated
  • USB standard 3.0 / 3.1 USB
  • Shielding: Triple shielding

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.