• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 2.0 USB-A plug 5.00 m Multicolour Battery / signal amplifier combo DA-70130-4

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conrad USB 3.0 A/ cable reel 0.9 m

  • Perfect for mobile use
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

Factory colour

Multicolour

Cable length

5.00 m

Cable features

Battery / signal amplifier combo

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Cable type

USB 3.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 393295 Digitus USB cable USB 2.0 USB-A plug 5.00 m Multicolour Battery / signal amplifier combo DA-70130-4

User & Safety Instructions

User & Safety Instructions 393295 Digitus USB cable USB 2.0 USB-A plug 5.00 m Multicolour Battery / signal amplifier combo DA-70130-4

Description

Unfortunately we are not able to provide further information for this product.

Scope of delivery

  • USB 2.0 repeater cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.