• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 2.0 USB-A plug, USB-C® plug 4.00 m Black Flexible, Metal foil shield, Braided shield, Shielded, do

1/5
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
Cable length
4.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB 2.0 Type-C connection cable, 4m, black

  • Ideal for charging smartphones/tablets with Type-C connection
  • Supports up to 3A power supply
  • USB Type C™ plug can be used on both sides

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

4.00 m

Shielding

Braid shielding/shielding film

Cable features

Flexible

Metal foil shield

Braided shield

Shielded

double shielding

incl. USB

24/28

Cable design

Round

Connector version

straight

pivoted

Copper

Transfer rate (max.)

480 MBit/s

Max. power

15 W @ 5 V / 3 A

Connection type

USB-C®

Type A

USB 2.0 connector A

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

USB-C®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2143929 Digitus USB cable USB 2.0 USB-A plug, USB-C® plug 4.00 m Black Flexible, Metal foil shield, Braided shield, Shielded, do

Description

For connecting external USB terminals (with C socket, e.g. Tablet, notebook or smartphone) to the USB host (e.g. PC or notebook). Transfer rate up to 480 Mbps (high speed).

This text is machine translated.

Features

  • Supports the USB PD (Power delivery) specification
  • USB data transfer rate up to 480 Mbps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.