• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB charging cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White Flexible, highly flexible, incl. USB, S

1/8
Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus Lightning silicone connection cable, USB-A - Lightning 1m, white

  • Soft and high quality silicone gel material for durability and flexibility. Up to 25x more durable than standard cable.
  • Hardly any deformation or bending: The cable remains free of winding even after frequent bending, twisting and bending, WAS enables you to use it stress-free.
  • Excellent durability: With an estimated life of up to 25,000 bends, our cable is extremely durable and remains reliable even when used intensively.
  • Including cable tie/cable strap for a clean and tidy storage.
  • Transmission speed up to 480Mbps (USB 2.0)
  • Supports the USB Power delivery function with 5 V, 2.4A and 12W

Technical specifications

  • Data transfer rates of 480 Mbit/s.
  • USB Power delivery function with 5V, 2.4A and 12W
  • Life of up to 25000 bends (based on internal testing)
  • Core material: CU (copper)
  • AWG 22
  • Length: 1 m
Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Shielding film

Cable features

Flexible

highly flexible

incl. USB

Silicon

Excellent ageing

flexible core

Excellent bending properties

incl. bend relief

incl. grommet

Shielded

Common shield

Round

Show more

22

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

12 W @ 5 V / 2.4 A

Connection type

USB 2.0

Apple Lightning

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347354 Digitus USB charging cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White Flexible, highly flexible, incl. USB, S

Description

Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbits/s for synchronization, data transfer and a Power delivery specification of 12W for charging.

This text is machine translated.

Features

  • USB 1.1 / 2.0 backwards compatibility
  • Long-life cable
  • MFI-certified
  • Port 1: Apple Lightning 8-pin plug
  • Connection 2: USB A, plug
  • Colour of cable: Black
  • Hood: Cast
  • Contact surface: Nickel-plated
  • Shielding: Simple shielding

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.