
Number
Total (1 m = € 22.99)
€ 22.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Digitus USB 3.2 1st Gen - RJ45 Ethernet cable, 1 Gbit/s, 5m
- Fast, wired Gigabit Internet connection of up to 1 Gb/s.
- Broad compatibility with MacOS and Windows: Works seamlessly with all USB-A-enabled laptops and peripherals that do not have their own LAN connection.
- Remote access: Supports Wake-On-LAN and "RealWoW!" technology to control your device from a distance
- Safe for sensitive installations: The LSZH (Low Smoke Zero Halogen) sheath ensures minimal smoke and no toxic fumes
- Easy plug-and-play installation
- Durability thanks to high-quality aluminum casing
Technical specifications
- Speed 10/100/1000 Mbps (Gigabit Ethernet)
- CAT version CAT 6A S/FTP
- USB version: USB 3.2 1st Gen, backwards compatible
- Compatible operating systems: Windows 7+, MacOS 12+, ChromeOS 116.0.5845,120+, Linux 22.04 LTS+
- Outer diameter: 6.2 mm
- AWG 26
- RTL8153E chipset
- Energy efficiency & standards:
- IEEE 802.1p layer 2 priority encoding
- IEEE 802.1Q VLAN TAGGING
- IEEE 802.3az-2010 (EEE = energy-efficient Ethernet)
- Product type
USB
- Connection type
RJ45
USB
USB 3.2 Gen 1 (USB 3.0)
- No. of A connectors
1 x
- Type A
USB
USB 3.2 1st Gen (USB 3.0)
- No. of B connections
1 x
- Type B
RJ45
RJ45 plug
- Cable length
5 m
- Factory colour
Black
Grey
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
Metal foil shield
Braided shield
Shielded
Halogen-free
26
- Cable use
USB
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter cable
- Range of use
USB adapters
Copper
- Cable design
Round
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
1 GBit/s
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461924 Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-
Description
With the Digitus USB 3.2 1st Gen - RJ45 Ethernet cable you can connect your USB-A-enabled device to a wired network easily and benefit from a stable and fast Gigabit Ethernet connection. The cable replaces the traditional Ethernet adapter and offers a space-saving, compact solution without additional devices. Ideal for laptops and peripherals that do not have an integrated LAN connection. It offers fast and reliable connections to the Internet – perfect for video streams, online meetings or data-intensive applications. Thanks to Wake-On-LAN and RealWoW! (Wake-On-WAN) technology, you can even activate your device from a distance. The safe LSZH (Low Smoke Zero Halogen) sheath minimizes the smoke emissions and toxic fumes in the event of a fire – Ideal for installations in public or sensitive areas. The Plug-and-Play installation enables immediate use, and the cable is fully compatible with MacOS and Windows – completely without additional drivers or external power supply. A versatile and secure solution for any setup!
This text is machine translated.
This text is machine translated.
Features
- Plug-and-play: Without driver installation (functional)
- Supports Wake On LAN, RealWoW! (Wake-On-WAN) for remote access
- Power: USB-operated, no external power supply required
- Aluminium casing for long-lasting use
- Extended functions:
- Pair-Swap, Polarity- and Distortion correction
- Crossover detection and correction
- Full-duplex flow control according to IEEE 802.3x
- On-chip buffer support
- Power saving mode: Power saving mode during power shutdown or Link-Power-Down








![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-050-S 5 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461924PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-020-S 2 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461920PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-030-S 3 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461922PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-100-S 10 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461926PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus USB, USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB, USB 3.2 1st Gen (USB 3.0) - 1x RJ45, RJ45 plug] AK-300600-150-S 15 m Metal foil shield, Braided shield, Shielded, Halogen-free](https://asset.conrad.com/media10/isa/160267/c1/-/en/003461928PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Mini B] RF-4780816 0.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/986430_LB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-mini-b-rf-4780816-0-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236152PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-c-plug-1x-usb-3-1-1st-gen.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825496PI00/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-c-socket-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377147_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003400632PI00/renkforce-usb-2-0-series-adapter-1x-usb-1x-rs232-plug-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, D-SUB plug 25-pin - 1x USB 1.1 connector A] 40.00 cm gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407351_LB_00_FB/renkforce-usb-1-1-adapter-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1x-usb-1-1-connector-a-40-00-cm-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 2.0 connector A - 1x SATA plug 7+15-pin] 0.30 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490971_LB_01_FB/renkforce-hdds-ssd-adapter-1x-usb-2-0-connector-a-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Jack socket 3.5 mm] 15.00 cm Flexible](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247642PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-jack-socket-3-5-mm-15-00-cm-flexible.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB 3.1 1st Gen - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236153PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-3-1-1st-gen-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB 3.2 2nd Gen port A (USB 3.1)] RF-5771512 0.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885756PI00/renkforce-usb-3-2-2nd-gen-usb-3-1-2nd-gen-adapter-1x-usb-c-plug-1x-usb-3-2-2nd-gen-port-a-usb-3-1-rf-5771512-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 2x 3.5 mm socket] 20 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003313640PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-2x-3-5-mm-socket-20-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490972_LB_02_FB/renkforce-hdds-ssd-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460362_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-c-plug-1x-usb-2-0-port-micro-b-rf-usba-11-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)