
Number
Highlights & Details
Renkforce USB 2.0 to SATA adapter cable 30 cm
- Ideal for the external connection of SATA-devices at the USB-connection
- For data backup and HDD testing
- USB 2.0 data transfer rates up to 480 MBit/s
- Incl. mains adapter for external power supply
- Also suitable SATA SSDs 6.35 cm (2.5") and 8.89 cm (3.5")
Technical specifications
- Product type
HDDs/SSD Adapter
- Connection type
USB
SATA
- No. of A connectors
1 x
- Type A
USB 2.0 connector A
- No. of B connections
1 x
- Type B
SATA plug 7+15-pin
- Cable length
0.30 m
- Factory colour
Black
- Shielding
Shielding film
- Connector version
straight
- Cable features
gold plated connectors
28
- Cable use
HDDs/SSD
- Version
Adapter
- Range of use
USB adapters
Copper
- Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1490971 Renkforce HDDs/SSD Adapter [1x USB 2.0 connector A - 1x SATA plug 7+15-pin] 0.30 m gold plated connectors
Conformity certificate
Conformity certificate 1490971 Renkforce HDDs/SSD Adapter [1x USB 2.0 connector A - 1x SATA plug 7+15-pin] 0.30 m gold plated connectors
Description
Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. This converter allows a simple and easy connection of built-in hard discs drives to the USB 2.0 port of a PC or laptop - without the need for an enclosure!
Also used for CD-ROM and DVD drives
They are often in newer notebooks no CD-ROM and DVD drives more built-in. With the USB to SATA adapter cable, you can use such a drive externally via USB to the notebook.
No installation in desktop PC required
No fiddling with tiny screws and time-consuming set-ups. Plug in via USB. Done.
Back up via USB
The converter converts any SATA or SSD hard drive in an external USB drive. Means transfering images and files from already removed old hard drives and creating backups has become super easy. This converter is essentially also suitable for testing or operating all hard disks and burners via USB 2.0 port.
Only power up drives when needed
The PSU comes with an On/Off switch, protecting the drives you don't need at the moment.
This text is machine translated.
Features
- Compatible with SATA 3.0 specification (backward compatible with previous specifications)
- Supports ATA/ATAPI LBA48
- Plug and Play
- Power supply unit with on/off switch
Scope of delivery
- USB 2.0 to SATA adapter cable
- 12V / 2A power supply unit
- User manual.
System requirements
- Windows XP onward











