• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] Yellow

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1781 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce gender changer D-Sub 9-pin Plug/plug

  • Connections on both sides with D-Sub 9-pin connector
  • Allocation 1:1
  • In 2- series standard design
  • Metal housing
  • With cap screws and nuts

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

Version

Adapter

Factory colour

Yellow

Connector version

straight

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205492 Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] Yellow

Description

Use what you already have
For some serial applications are instead of sockets plug are required. With this adapter you can cost-effectively the polarity (the "gender") of the change.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)