User & Safety Instructions 2144250 Dimplex 371880 RCE 050 Convector 200 W, 300 W White (RAL9016)
Description
Convector heater for wall mounting with additional Thermal Wave Heater element on the front of the device for the need-oriented heating of individual rooms. Dual-circuit heating element The dimplex RCE heat waves convector heater has a konvektions-heizlement and a radiation heating. This combination allows for low temperature difference is the exclusive use of the radiation heating. This minimizes the risk to overheating, which saves energy.
Intelligent Thermostat with self learning function and individually adjustable time profiles for comfort and reduction operation as well as frost protection function is integrated. Energy-saving function through permanent control of the room temperature ("Open Window") and corresponding adjustment of the heating operation (ON/standby). Exact degree manual presetting the maximum possible comfort temperature to further optimize consumption. Corresponds to the current eco-design directive for consumption-optimized operation.
This text is machine translated.
Features
Wall mounting
Digital Display
Touch operation
Date/Time Setting date and time.
Operating mode - time program, manual temperature selection, reduction, anti-freeze, off.
Options - summer time, key lock, service information, temperature unit, audio feedback (buttons)
Test mark: BEAB intertek
Housing color: white (similar to RAL 9016)
4-pin connection cable
Scope of delivery
Dimplex wall convector
User manual.
Description
Convector heater for wall mounting with additional Thermal Wave Heater element on the front of the device for the need-oriented heating of individual rooms. Dual-circuit heating element The dimplex RCE heat waves convector heater has a konvektions-heizlement and a radiation heating. This combination allows for low temperature difference is the exclusive use of the radiation heating. This minimizes the risk to overheating, which saves energy.
Intelligent Thermostat with self learning function and individually adjustable time profiles for comfort and reduction operation as well as frost protection function is integrated. Energy-saving function through permanent control of the room temperature ("Open Window") and corresponding adjustment of the heating operation (ON/standby). Exact degree manual presetting the maximum possible comfort temperature to further optimize consumption. Corresponds to the current eco-design directive for consumption-optimized operation.
This text is machine translated.
Features
Wall mounting
Digital Display
Touch operation
Date/Time Setting date and time.
Operating mode - time program, manual temperature selection, reduction, anti-freeze, off.
Options - summer time, key lock, service information, temperature unit, audio feedback (buttons)