• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 376180 PLX 050E Convector 500 W White

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimplex wall convector PLX050E

  • With Electronic room temperature controller
  • Protected by Open window detection
  • Including ECOS-type.

Technical specifications

Product type

Convector

Operating voltage

230 V

500 W

IP24

Protection class

I

Heater features

with frost protection

Suitable for wall mounting

Factory colour

White

Weight

4.8 kg

Height

43 cm

Length

44.8 cm

Depth

11.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144242 Dimplex 376180 PLX 050E Convector 500 W White

Description

Wall convector heater with high-quality metal housing and robust heating element. Electronic room thermostat 7°C to 32°C, with capacitive buttons for easy operation and selectable weekly program and runbacktimer for an efficient and demand-driven setting the heating temperature and lowering times. Energieeinsparfunktion by permanent control of the room temperature (detection of open windows) and corresponding adjustment of the heating function (ON/frost protection). Consumption Optimization through self-learning heat-up mechanism" ECOS tart", "Connecting Cable with plug (up PLX 2000, PLX3000 for permanent connection), folding wall frame for easy installation and cleaning.

This text is machine translated.

Features

  • With Electronic room temperature controller for a particularly precise control
  • Efficient operation-secured through the Open window detection. The device will switch off automatically in the lowered frost protection mode
  • In anticipation of the operating modes can be programd with week program, frost protection or return timer is always only so much heated as is necessary.
  • Including ecos tart - self learning heating automatic for the set time programs
  • Safe operation: Key lock against unwanted use

Scope of delivery

  • Wall convector heater
  • User manual

What kind of Convector Heaters are you looking for?