• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 376610 FPE 200E Radiant heating 2000 W White

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimplex heat wave heater FPE200E

  • Heating appliance with a pleasant infrared heat radiation
  • Electronic room temperature controller
  • Sensors for the presence recognition and open window

Technical specifications

Product type

Radiant heating

Operating voltage

230 V

2000 W

IP24

Protection class

II

Heater features

Suitable for wall mounting

Open-window detection

with frost protection

Factory colour

White

Weight

8.7 kg

Height

44 cm

Length

105.7 cm

Depth

12.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144291 Dimplex 376610 FPE 200E Radiant heating 2000 W White

Description

Heating appliance with surface heating element to levy an infrared heat radiation with high-quality metal housing for wall mounting. Electronic room thermostat 7°C to 28°C with selectable week program. Energieeinsparfunktionen as permanent control of the room temperature (detection of open windows) and corresponding adjustment of the heating function. As well as permanent control on the presence of persons in the room (presence detection) and corresponding adjustment of the heating function.

This text is machine translated.

Features

  • With a pleasant infrared heat radiation in high-quality metallic casing for wall mounting
  • With Electronic room temperature regulator for a special exact control
  • Efficient operation: protected by sensors for the presence recognition and open window
  • In anticipation of programmable: with the modes of week program, frost protection or return timer is heated the room only so much as for the desired temperature required.
  • Safe operation: Key lock against unwanted use

Scope of delivery

  • Thermal Wave Heater
  • User manual

What kind of Convector Heaters are you looking for?