• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex UWS 75 RD 1/E Balcony heater 1300 W Silver-grey

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terrace Spotlight UWS 75 RD

  • Terrace floodlight for horizontal wall or ceiling installation,
  • Fixed connection, slewing angle (one-sided) 25°
  • 3 Switch Settings OFF/0.65 / 1.3 kW
  • This text is machine translated.

Technical specifications

Product type

Balcony heater

Operating voltage

230 V

Switching stages

1

1300 W

IPX4

Protection class

I

Factory colour

Silver-grey

Dim

(L x W x H) 100 x 750 x 105 mm

Weight

1.8 kg

Width

750 mm

Height

105 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144342 Dimplex UWS 75 RD 1/E Balcony heater 1300 W Silver-grey

Description

Features

  • Switching is done by external switch (e.g. series switch)
  • Stainless steel design
  • VDE-certification mark.

Scope of delivery

  • Terrace Spotlight UWS 75 RD
  • User manual.

More interesting products

(*All information is plus legal VAT)