• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIN rail ABB E291S-16-20/24 2 makers Piece 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Contact type
2 makers
Switching voltage (max.)
12 V AC
Mounting type
DIN rail
Type
E291S-16-20/24
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

E291S-16-20/24

Max. operating voltage

250 V

Operating voltage

250 V (max)

Permanent current (max.)

3200 A

Contact type

2 makers

Switching voltage (max.)

12 V AC

Mounting type

DIN rail

Depth

68 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317902 DIN rail ABB E291S-16-20/24 2 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317902 DIN rail ABB E291S-16-20/24 2 makers Piece 1 pc(s)

Description

The E291-S series surge switch is equipped with two normally open contacts and allows a sequence to be switched (0 – A – OFF – B – 0). The specified switching sequence of the main contacts allows "programd" switching on and off of different light strands. The device has a clearly visible LED switch position display on the front.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?