• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 640301 Random orbital polisher 230 V 900 W 1600 - 4200 U/min 12.5 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Eccentric polisher 900 W

  • Powerful 900 W motor
  • 15mm polishing stroke
  • 5 m cable
  • 2 supporting plates
  • 4 pads

Technical specifications

Operating voltage

230 V

Product type

Random orbital polisher

Rotational speed (max.)

4200 U/min

Rotational speed (min.)

1600 U/min

Rotational speed range

1600 - 4200 U/min

Weight

2.3 kg

Content

1 pc(s)

Cable length

5 m

900 W

Polishing head Ø

12.5 mm

Features

Stepless speed control

Width

10 cm

Height

12 cm

Length

32 cm

Tool holder

Hook-and-loop

Stroke

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983681 Dino KRAFTPAKET 640301 Random orbital polisher 230 V 900 W 1600 - 4200 U/min 12.5 mm

Description

The dual-action technology with its eccentric movements is suitable for all paint surfaces. This polishing technique enables a hologram-free polishing. The special eccentric movement of the polishing pad (dual action) avoids the formation of so-called hologram polishing tracks. The polishing result with this machine is a deep streak-free shine. Professionals and inexperienced users are equipped with this polishing machine for a perfect result. The speed can be controlled over a wide range and allows even inexperienced users to achieve very good polishing results – away from the start. The smooth-running eccentric polishing machine with powerful 900 W motor has a solid metal gear for a strong torque. The wide speed range allows polishing even from low 1,600 rpm lifting speed. The motor speed is continuously adjustable from 1600-4,200 rpm, the polishing stroke is 15 mm. The constant speed electronics ensure a constant speed. The speed is kept constant when the polishing disc is subjected to different loads.
The soft start control function prevents loss of care products and ensures controlled acceleration. The advantages are extremely low heat generation and low load on the paint surface. 2 changeable supporting plates in the diameters 125 and 150mm are included in the XXL-Set. Four polishing sponges are included in the delivery. The yellow polishing pads are suitable for application of polishes and with the black soft polishing sponge polishes can be removed or paint surfaces can be sealed with wax. Two medium-hard polishing pads (125 + 150 mm) and two soft polishing pads (125 + 150 mm) are included in the XXL set. The extra long cable with 5 m and a continuous operating switch enable pleasant polishing with maximum freedom of movement. The ergonomics are suitable for left and right-handed people.

This text is machine translated.

Features

  • Continuous operating switch
  • 6-stage
  • 15 mm polishing stroke
  • Rubberized grip area
  • Steady electronics
  • 900 W motor
  • 5 m cable
  • 2 grips

Scope of delivery

  • Closable bag
  • Supporting disc 125mm
  • Supporting disc 150mm
  • Polishing sponge soft 125 + 150 mm
  • Polishing sponge medium 125 + 150 mm
  • Interchangeable key
  • Polishing machine
  • Handle
  • Handle
  • Replacement carbon brushes

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)