• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite Digital microscope 140 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital microscope

Optical magnification (max.)

140 x

Optical magnification (min.)

10 x

Video resolution

2592 x 1944 Pixel

Dim

(Ø) 3.2 cm

(Ø)

3.2 cm

Width

10.5 cm

Type

AM7515MZTL

Documents & Downloads

Datasheet

Datasheet 1932537 Dino Lite Digital microscope 140 x

User & Safety Instructions

User & Safety Instructions 1932537 Dino Lite Digital microscope 140 x

Description

With the use of the latest, state-of-the-art design, a brand new 5-megapixel sensor and some special functions such as flexible LED control (FLC) and compromises is the Dino-Lite AT THE 7515 MZTL a marvel of technology and is the best choice for the demanding professional. The Dino-Lite AT THE 7515 MZTL offers excellent image quality and color reproduction in a rugged, compact and attractive casing. The 7515 mztl is part of the Long Working Distance (LWD) range and is suitable with its long working distance and the magnification range of 10 - 140 x for a wide range of applications in which a greater distance to the object or a larger field of vision is required.

The additional working distance and the larger field of view make this model an ideal solution for tasks such as repair, after work or installation or for working with bulky or fragile items that cannot be touched. Through the integrated polarisation filter, this model is ideal for the work with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc. The AMR function is especially important when the measurement functions are often used.

The main features of the 7515 mztl are:
5 Megapixel edge sensor, long working distance (LWD) 10-140-fold magnification, larger field of view (FOV) integrated polarizer, aluminum casing, Automatic Magnification Reading (AMR), flexible LED control (FLC), extensive measurement functions, calibration, interchangeable front caps and more.

This text is machine translated.

Features

  • Number of LEDs: 8
  • LED can be switched on and off: Yes
  • Diffuser available: yes (N3C-D included)
  • Polarizer: Yes, linear
  • Magnification: 10-140 x
  • Long working distance:
  • Sensor type: CMOS
  • Resolution: 5 megapixels (2592 x 1944)
  • Maximum frame rate: 30 fps
  • Interface: USB 2.0
  • Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.9 and higher

More interesting products

(*All information is plus legal VAT)