• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite DinoEye Edge AM7025X Eyepiece

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DinoEye eyepiece camera edge

  • Accurate color reproduction
  • Outstanding image quality thanks to 5 Megapixel
  • With software for Mac and Windows

Technical specifications

  • Cable length: 1,8 m
Product type

Eyepiece

Operating voltage

USB

Weight

117 g

Length

80 mm

Documents & Downloads

Datasheet

Datasheet 1642358 Dino Lite DinoEye Edge AM7025X Eyepiece

User & Safety Instructions

User & Safety Instructions 1642358 Dino Lite DinoEye Edge AM7025X Eyepiece

Description

The new DinoEye Edge eyepiece camera with 5 megapixels provides outstanding image quality and accurate color reproduction. The DinoEye is therefore particularly applications, where accurate color reproduction is of the utmost importance (pathology or quality control). Thanks to a large field of view, you can take a much larger image. The Dino-Eye camera with 23 mm diameter can either be directly behind the eyepiece of the microscope or to the supplied adapters with a diameter of 30 mm or 30.5 mm.
For the connection of the dino eye to the C-Mount adapter (not included) on the trinokularkopf of the microscope, you can also use a C-mount thread can be used with an adapter with a diameter of 30.5 mm. The ocular camera can be attached to almost all microscopes from different manufacturers. The camera is supplied with a software for Mac and Windows, what measurements, notes, videos and time-lapse pictures.

This text is machine translated.

Features

  • Software compatible with Windows XP, Vista, 7, 8 & 10, MacOS 10.4 and later
  • USB 2.0 interface
  • 5 megapixels (2592 x 1944)
  • Metal housing.

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)