
Number
Minimum order quantity: 10
Total (€ 0.45812 / piece)
€ 4.58
incl. VAT
14-day return policy included
Technical specifications
- Type
1.5KE20CA
- Product type
TVS diode
- Enclosure
D5.4x7.5
- Manufacturer
Diotec
- Reverse voltage U(R)
17.1 V
- Breakdown voltage U(BR)
21 V
- Peak current I(pp)
56.00 A
- Power line protection
Yes
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2806361 Diotec TVS diode 1.5KE20CA D5.4x7.5 21 V
User & Safety Instructions
User & Safety Instructions 2806361 Diotec TVS diode 1.5KE20CA D5.4x7.5 21 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































