• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI Surge protection module Licht Modul 230 V Typ 3

Product type
Surge protection module
Enclosure
Typ 3
Terminal voltage U(CL)
255 V AC
Mounting type
Through-hole
Type
Licht Modul 230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Licht Modul 230 V

Product type

Surge protection module

Enclosure

Typ 3

Manufacturer

HUAWEI

Manuf. code

BEK

Terminal voltage U(CL)

255 V AC

Peak current I(pp)

8 kA

Power line protection

No

Mounting type

Through-hole

RoHS-compliant

Yes

Operating temperature (max.)

+85 °C

Operating temperature (min.)

0 °C

Documents & Downloads

Datasheet

Datasheet 157956 HUAWEI Surge protection module Licht Modul 230 V Typ 3

User & Safety Instructions

User & Safety Instructions 157956 HUAWEI Surge protection module Licht Modul 230 V Typ 3

Description

Areas of application: LED light strips protection, ballast, AC protection, light protection 230 V/AC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.44€ 25.14*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)