
Number
Total (€ 0.48432 / piece)
€ 0.48
incl. VAT
14-day return policy included
Technical specifications
- Type
1.5KE350A
- Product type
TVS diode
- Enclosure
D5.4x7.5
- Manufacturer
Diotec
- Reverse voltage U(R)
300 V
- Breakdown voltage U(BR)
368 V
- Terminal voltage U(CL)
482.00 V
- Peak current I(pp)
3.20 A
- Power (max) P(TOT)
1500 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2806396 Diotec TVS diode 1.5KE350A D5.4x7.5 368 V 1500 W
User & Safety Instructions
User & Safety Instructions 2806396 Diotec TVS diode 1.5KE350A D5.4x7.5 368 V 1500 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































