
Number
Minimum order quantity: 10
Total (€ 0.24216 / piece)
€ 2.42
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
1.5SMCJ7.0A
- Product type
TVS diode
- Enclosure
DO 214AB
- Manufacturer
Diotec
- Reverse voltage U(R)
7 V
- Breakdown voltage U(BR)
8.70 V
- Terminal voltage U(CL)
12.00 V
- Peak current I(pp)
125.00 A
- Power (max) P(TOT)
1500 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2806693 Diotec TVS diode 1.5SMCJ7.0A DO 214AB 8.70 V 1500 W
User & Safety Instructions
User & Safety Instructions 2806693 Diotec TVS diode 1.5SMCJ7.0A DO 214AB 8.70 V 1500 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































