
Number
Minimum order quantity: 30
Total (€ 0.79044 / piece)
€ 23.71
incl. VAT
14-day return policy included
Technical specifications
- Type AxialHousing: D8x7.5Termination of voltage - VBRmin 13.30 VVBRmax 15.30 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 12.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 19.90 VIPPM 251.00 ALock layer capacity - CJ: PFVR V
- Type
5KP12CA
- Product type
TVS diode
- Enclosure
D8x7.5
- Manufacturer
Diotec
- Reverse voltage U(R)
12 V
- Breakdown voltage U(BR)
15.30 V
- Peak current I(pp)
251.00 A
- Power (max) P(TOT)
5000 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2807066 Diotec TVS diode 5KP12CA D8x7.5 15.30 V 5000 W
User & Safety Instructions
User & Safety Instructions 2807066 Diotec TVS diode 5KP12CA D8x7.5 15.30 V 5000 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































