
Number
Minimum order quantity: 40
Total (€ 0.68544 / piece)
€ 27.42
incl. VAT
14-day return policy included
Technical specifications
- Type AxialHousing: D8x7.5Termination of voltage - VBRmin 15.60 VVBRmax 17.90 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 14.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 23.20 VIPPM 216.00 ALock layer capacity - CJ: PFVR V
- Type
5KP14A
- Product type
TVS diode
- Enclosure
D8x7.5
- Manufacturer
Diotec
- Reverse voltage U(R)
14 V
- Breakdown voltage U(BR)
17.90 V
- Terminal voltage U(CL)
23.20 V
- Peak current I(pp)
216.00 A
- Power (max) P(TOT)
5000 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2807073 Diotec TVS diode 5KP14A D8x7.5 17.90 V 5000 W
User & Safety Instructions
User & Safety Instructions 2807073 Diotec TVS diode 5KP14A D8x7.5 17.90 V 5000 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































