• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 5KP30 D8x7.5 42.20 V 5 kW #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
TVS diode
Enclosure
D8x7.5
Reverse voltage U(R)
30 V
Terminal voltage U(CL)
53.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

384 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.59151 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type AxialHousing: D8x7.5Termination of voltage - VBRmin 33.30 VVBRmax 42.20 VIt 5 mAPulse power loss - PPPM 5000 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 30.0 VMaximum reverse current ID @ VWM: 10,000 µAMaximum limit voltage - VC 53.50 VIPPM 93.00 ALock layer capacity - CJ: PFVR V
Packaging type

#####Tape and Reel

Type

5KP30

Product type

TVS diode

Enclosure

D8x7.5

Manufacturer

Diotec

Reverse voltage U(R)

30 V

Breakdown voltage U(BR)

42.20 V

Terminal voltage U(CL)

53.5 V

Peak current I(pp)

93 A

Power (max) P(TOT)

5 kW

Polarity

Unidirectional

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Operating temperature (min.)

-50 °C

Documents & Downloads

Datasheet

Datasheet 2807121 Diotec TVS diode 5KP30 D8x7.5 42.20 V 5 kW #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 2807121 Diotec TVS diode 5KP30 D8x7.5 42.20 V 5 kW #####Tape and Reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)