
Number
Minimum order quantity: 10
Total (€ 0.27312 / piece)
€ 2.73
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type AxialDO-15 housingTermination of voltage - VBRmin 209.00 VVBRmax 231.00 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 188.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 301.00 VIPPM 1.40 ALock layer capacity - CJ: PFVR V
- Type
BZW04-188
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
188 V
- Breakdown voltage U(BR)
231 V
- Peak current I(pp)
1.40 A
- Power (max) P(TOT)
400 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2807416 Diotec TVS diode BZW04-188 DO 15 231 V 400 W
User & Safety Instructions
User & Safety Instructions 2807416 Diotec TVS diode BZW04-188 DO 15 231 V 400 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























