
Number
Total (€ 0.52 / piece)
€ 0.52
incl. VAT
14-day return policy included
Highlights & Details
Littelfuse TVS diode 1.5KE36A DO 201 34.2 V 1.5 kW
Our service for you
Technical specifications
- Type
1.5KE36A
- Product type
TVS diode
- Enclosure
DO 201
- Manufacturer
Littelfuse
- Manuf. code
LIT
- Reverse voltage U(R)
30.8 V
- Breakdown voltage U(BR)
34.2 V
- Terminal voltage U(CL)
49.9 V
- Peak current I(pp)
30.5 A
- Power (max) P(TOT)
1.5 kW
- Channels
1
- Polarity
Unidirectional
- Power line protection
No
- Mounting type
Through-hole
- Series
1.5KE
- RoHS-compliant
Yes
- Operating temperature (max.)
+175 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 140800 Littelfuse TVS diode 1.5KE36A DO 201 34.2 V 1.5 kW
User & Safety Instructions
User & Safety Instructions 140800 Littelfuse TVS diode 1.5KE36A DO 201 34.2 V 1.5 kW
Description
For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.
This text is machine translated.
This text is machine translated.
Hints
Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.97€ 3.67*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















