• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode BZW06-9V4B DO 15 11.60 V

Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
9.4 V
Mounting type
Through-hole mounting
Type
BZW06-9V4B
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3918 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.1548 / piece)
€ 2.32
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

BZW06-9V4B

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Reverse voltage U(R)

9.4 V

Breakdown voltage U(BR)

11.60 V

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807599 Diotec TVS diode BZW06-9V4B DO 15 11.60 V

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)