
Number
Minimum order quantity: 10
Total (€ 0.27312 / piece)
€ 2.73
incl. VAT
14-day return policy included
Technical specifications
- Type
P6KE220CA
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
185 V
- Breakdown voltage U(BR)
231 V
- Peak current I(pp)
1.90 A
- Power (max) P(TOT)
600 W
- Power line protection
Yes
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808444 Diotec TVS diode P6KE220CA DO 15 231 V 600 W
User & Safety Instructions
User & Safety Instructions 2808444 Diotec TVS diode P6KE220CA DO 15 231 V 600 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































