
Number
Total (€ 0.11 / piece)
€ 0.11
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 26.70 VVBRmax 29.60 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 24.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 38.90 VIPPM 15.40 ALock layer capacity - CJ: PFVR V
- Type
P6SMBJ24CA-AQ
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Diotec
- Reverse voltage U(R)
24 V
- Breakdown voltage U(BR)
29.60 V
- Peak current I(pp)
15.40 A
- Power line protection
Yes
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2810316 Diotec TVS diode P6SMBJ24CA-AQ DO 214AA 29.60 V
User & Safety Instructions
User & Safety Instructions 2810316 Diotec TVS diode P6SMBJ24CA-AQ DO 214AA 29.60 V
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.10*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































