
Number
Minimum order quantity: 250
Total (€ 0.09335 / piece)
€ 23.34
incl. VAT
14-day return policy included
Technical specifications
- Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 6.40 VVBRmax 7.00 VIt 10 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 5.0 VMaximum reverse current ID @ VWM: 800,000 µAMaximum limit voltage - VC 9.20 VIPPM 65.20 ALock layer capacity - CJ: PFVR V
- Type
P6SMBJ5.0A
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Diotec
- Reverse voltage U(R)
5 V
- Breakdown voltage U(BR)
7 V
- Peak current I(pp)
65.20 A
- Power (max) P(TOT)
600 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810372 Diotec TVS diode P6SMBJ5.0A DO 214AA 7 V 600 W
User & Safety Instructions
User & Safety Instructions 2810372 Diotec TVS diode P6SMBJ5.0A DO 214AA 7 V 600 W
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.33*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































