• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diptronics DTS-65K-V DTS-65K-V Button 12 V DC 50 mA 1 x Off/On momentary (L x W x H) 6 x 6 x 9.50 mm 1 pc(s)

Product type
Button
Switch position
1 x Off/On
Contact type
1 maker
Connection
Snap-in
Switching voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating force 100 GF
Product type

Button

Functions

momentary

Switch position

1 x Off/On

Contact type

1 maker

Connection

Snap-in

Contact resistance

100 mΩ

Switching voltage

12 V DC

Switching current (max.)

50 mA

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

6 mm

Width

6 mm

Height

9.50 mm

Content

1 pc(s)

Insulation resistance

(500 V/DC) 100 MΩ

Dim

(L x W x H) 6 x 6 x 9.50 mm

RoHS-compliant

Yes

Front panel cut-out

6 x 6 mm

Type

DTS-65K-V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3132900 Diptronics DTS-65K-V DTS-65K-V Button 12 V DC 50 mA 1 x Off/On momentary (L x W x H) 6 x 6 x 9.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3132900 Diptronics DTS-65K-V DTS-65K-V Button 12 V DC 50 mA 1 x Off/On momentary (L x W x H) 6 x 6 x 9.50 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation