• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diptronics DTSA-63N-V Button 12 V DC 50 mA 1 x Off/On momentary 1 pc(s)

Product type
Button
Switch position
1 x Off/On
Switching voltage
12 V DC
Switching current (max.)
50 mA
Casing/button colour
Black/red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tact switch THT right angle 6x6 DTSA-63N-V

Our service for you

Technical specifications

  • Operating force 160 GF
Product type

Button

Casing/button colour

Black/red

Functions

momentary

Switch position

1 x Off/On

Contact resistance

100 mΩ

Switching voltage

12 V DC

Switching current (max.)

50 mA

Min. temperature

-25 °C

Max. temperature

+70 °C

Height

5.85 mm

Content

1 pc(s)

Insulation resistance

(500 V/DC) 100 MΩ

RoHS-compliant

Yes

Front panel cut-out

6 x 6 mm

Type

DTSA-63N-V

Documents & Downloads

Datasheet

Datasheet 3132879 Diptronics DTSA-63N-V Button 12 V DC 50 mA 1 x Off/On momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3132879 Diptronics DTSA-63N-V Button 12 V DC 50 mA 1 x Off/On momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation