• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diptronics DTSM-63R-V-T/R Button 12 V DC 50 mA 1 x Off/On momentary (L x W x H) 9 x 6.20 x 7 mm 1 pc(s)

Product type
Button
Switch position
1 x Off/On
Connection
SMT
Switching voltage
12 V DC
Switching current (max.)
50 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tact switch SMT 6x6 DTSM-63R-V-T/R

Our service for you

Technical specifications

  • Operating force 260 GF
Product type

Button

Casing/button colour

Black/red

Functions

momentary

Type

SMT

Switch position

1 x Off/On

Connection

SMT

Contact resistance

100 mΩ

Switching voltage

12 V DC

Switching current (max.)

50 mA

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

9 mm

Width

6.20 mm

Height

7 mm

Content

1 pc(s)

Insulation resistance

(500 V/DC) 100 MΩ

Dim

(L x W x H) 9 x 6.20 x 7 mm

RoHS-compliant

Yes

Front panel cut-out

6 x 6 mm

Type

DTSM-63R-V-T/R

Documents & Downloads

Datasheet

Datasheet 3132859 Diptronics DTSM-63R-V-T/R Button 12 V DC 50 mA 1 x Off/On momentary (L x W x H) 9 x 6.20 x 7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3132859 Diptronics DTSM-63R-V-T/R Button 12 V DC 50 mA 1 x Off/On momentary (L x W x H) 9 x 6.20 x 7 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation