• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diptronics NDS-03V DIP switch Number of pins 3 Slide-type 1 pc(s)

Product type
DIP switch
Type
Slide-type
Number of pins
3
CS
2.54 mm
Type
NDS-03V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dip Switch slide 3-pin NDS-63V

Our service for you

Technical specifications

  • Operating temperature: -40 °C to +85 °C
  • Nominal voltage: 24 V/DC
Product type

DIP switch

Type

Slide-type

Number of pins

3

CS

2.54 mm

Type

NDS-03V

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3132818 Diptronics NDS-03V DIP switch Number of pins 3 Slide-type 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3132818 Diptronics NDS-03V DIP switch Number of pins 3 Slide-type 1 pc(s)