• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Direct handle ABB 1SCA022804R6340

Product type
Direct handle
Length
125 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Color: Other
  • Lockable: No.
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Direct handle

Length

125 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322566 Direct handle ABB 1SCA022804R6340

User & Safety Instructions

User & Safety Instructions 2322566 Direct handle ABB 1SCA022804R6340

Description

OTV800EK direct grip black 125mm incl. shaft and cover labeling Test-0 OFF-1 ON

This text is machine translated.