• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Backlight Yellow-green DELP509-Y

Image similar
Product type
Backlight
Background colour
Yellow-green
Lighting type
LED
Operating voltage
2.1 V
Type
DELP509-Y
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Display electronic LED-backlights for di

Our service for you

Technical specifications

Product type

Backlight

Type

DELP509-Y

Background colour

Yellow-green

Lighting type

LED

Operating voltage

2.1 V

Max. current consumption

40 mA

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3042873 Display Elektronik Backlight Yellow-green DELP509-Y

What kind of Displays are you looking for?