• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Graphics display (W x H x D) 78.00 x 64.00 x 2.8 mm

Image similar
Product type
Graphics display
Lighting type
None
Height
64.00 mm
Width
78.00 mm
Type (display)
STN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS LCD-Graphic module STN mon

Our service for you

Technical specifications

  • Interface display I2C.SPI
  • Touch Panel: No Touch
Product type

Graphics display

Lighting type

None

Type (display)

STN

Operating voltage

3.3 V (min)

Dim

(W x H x D) 78.00 x 64.00 x 2.8 mm

Depth

2.8 mm

Height

64.00 mm

Width

78.00 mm

Min. operating voltage

3.3 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043214 Display Elektronik Graphics display (W x H x D) 78.00 x 64.00 x 2.8 mm

User & Safety Instructions

User & Safety Instructions 3043214 Display Elektronik Graphics display (W x H x D) 78.00 x 64.00 x 2.8 mm

What kind of Displays are you looking for?