• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Graphics display White 320 x 240 Pixel (W x H x D) 76.90 x 63.90 x 4.36 mm

Product type
Graphics display
Display resolution
320 x 240 Pixel
Background colour
White
Lighting type
LED
Operating voltage
19.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLAY VISIONS LCD-Graphic module TFT color

Our service for you

Technical specifications

  • Expected working life 50,000 h
  • Backlight brightness: 300 cd/m2
  • Interface Display: 24-bit RGB
Product type

Graphics display

Display resolution

320 x 240 Pixel

Screen size diagonal (inches)

3.5 inch

Light area (width)

76.90 mm

Light area (height)

63.90 mm

Background colour

White

Lighting type

LED

Type (display)

TFT

Operating voltage

19.2 V

Operating voltage

3 - 3.6 V

Max. current consumption

20 mA

Dim

(W x H x D) 76.90 x 63.90 x 4.36 mm

Depth

4.36 mm

Height

63.90 mm

Width

76.90 mm

Min. operating voltage

3 V

Max. operating voltage

3.6 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3043261 Display Elektronik Graphics display White 320 x 240 Pixel (W x H x D) 76.90 x 63.90 x 4.36 mm

User & Safety Instructions

User & Safety Instructions 3043261 Display Elektronik Graphics display White 320 x 240 Pixel (W x H x D) 76.90 x 63.90 x 4.36 mm

What kind of Displays are you looking for?