• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD Black (W x H x D) 55 x 24.5 x 2.0 mm DEM16218SGH

Image similar
Product type
LCD
Font colour
Black
Lighting type
None
Digit height
5.55 mm
Height
24.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Display electronics LCD Dot Matrix Flex M

Our service for you

Technical specifications

Product type

LCD

Type

DEM16218SGH

Controller type

ST7066U-0A

Font colour

Black

Lighting type

None

Type (display)

Dot Matrix

Digit height

5.55 mm

Operating voltage

4.7 - 5.3 V

Dim

(W x H x D) 55 x 24.5 x 2.0 mm

Depth

2.0 mm

Height

24.5 mm

Width

55 mm

Min. operating voltage

4.7 V

Max. operating voltage

5.3 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3042979 Display Elektronik LCD Black (W x H x D) 55 x 24.5 x 2.0 mm DEM16218SGH

User & Safety Instructions

User & Safety Instructions 3042979 Display Elektronik LCD Black (W x H x D) 55 x 24.5 x 2.0 mm DEM16218SGH

What kind of Displays are you looking for?