• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD Black Yellow-green (W x H x D) 122 x 44 x 14.5 mm DEM16215SYH-LY-CYR

Image similar
Product type
LCD
Font colour
Black
Background colour
Yellow-green
Digit height
9.55 mm
Operating voltage
4.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LCD

Type

DEM16215SYH-LY-CYR

Controller type

ST7066U-0T

Font colour

Black

Background colour

Yellow-green

Type (display)

Dot Matrix

Digit height

9.55 mm

Operating voltage

4.1 V

Operating voltage

4.5 - 5.5 V

Max. current consumption

240 mA

Dim

(W x H x D) 122 x 44 x 14.5 mm

Depth

14.5 mm

Height

44 mm

Width

122 mm

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3042967 Display Elektronik LCD Black Yellow-green (W x H x D) 122 x 44 x 14.5 mm DEM16215SYH-LY-CYR

User & Safety Instructions

User & Safety Instructions 3042967 Display Elektronik LCD Black Yellow-green (W x H x D) 122 x 44 x 14.5 mm DEM16215SYH-LY-CYR

What kind of Displays are you looking for?