• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD DE131RU-30/8.4

Image similar
Product type
LCD
Digit height
17.8 mm
Type
DE131RU-30/8.4
Type (display)
14-segment
Operating voltage
3 - 5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LCD

Type

DE131RU-30/8.4

Type (display)

14-segment

Digit height

17.8 mm

Operating voltage

3 - 5 V

Min. operating voltage

3 V

Max. operating voltage

5 V

RoHS-compliant

Yes

Max. temperature

90 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3042813 Display Elektronik LCD DE131RU-30/8.4

User & Safety Instructions

User & Safety Instructions 3042813 Display Elektronik LCD DE131RU-30/8.4

What kind of Displays are you looking for?