• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 480 x 480 Pixel (W x H x D) 78.80 x 82.95 x 7.17 mm DEM48080DVMXPWN C

Image similar
Product type
LCD
Display resolution
480 x 480 Pixel
Background colour
White
Operating voltage
15 V
Height
82.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Display electronic LCD graphics module >480

Our service for you

Technical specifications

Product type

LCD

Type

DEM48080DVMXPWN C

Controller type

ST7701S

Display resolution

480 x 480 Pixel

Screen size diagonal (inches)

4 inch

Background colour

White

Type (display)

TFT

Operating voltage

15 V

Operating voltage

2.5 - 3.6 V

Max. current consumption

27 mA

Dim

(W x H x D) 78.80 x 82.95 x 7.17 mm

Depth

7.17 mm

Height

82.95 mm

Width

78.80 mm

Min. operating voltage

2.5 V

Max. operating voltage

3.6 V

RoHS-compliant

Yes

Max. temperature

80 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3043094 Display Elektronik LCD White 480 x 480 Pixel (W x H x D) 78.80 x 82.95 x 7.17 mm DEM48080DVMXPWN C

User & Safety Instructions

User & Safety Instructions 3043094 Display Elektronik LCD White 480 x 480 Pixel (W x H x D) 78.80 x 82.95 x 7.17 mm DEM48080DVMXPWN C

What kind of Displays are you looking for?