• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 120.70 x 75.80 x 23.00 mm DEM800480UTMH-PWNT

Image similar
Product type
LCD
Display resolution
800 x 480 Pixel
Background colour
White
Height
75.80 mm
Width
120.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Display electronic LCD graphics module >480

Our service for you

Technical specifications

Product type

LCD

Type

DEM800480UTMH-PWNT

Controller type

TPF401

Display resolution

800 x 480 Pixel

Screen size diagonal (inches)

5 inch

Background colour

White

Type (display)

TFT

Operating voltage

4.9 - 5.1 V

Dim

(W x H x D) 120.70 x 75.80 x 23.00 mm

Depth

23.00 mm

Height

75.80 mm

Width

120.70 mm

Min. operating voltage

4.9 V

Max. operating voltage

5.1 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3043132 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 120.70 x 75.80 x 23.00 mm DEM800480UTMH-PWNT

User & Safety Instructions

User & Safety Instructions 3043132 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 120.70 x 75.80 x 23.00 mm DEM800480UTMH-PWNT

What kind of Displays are you looking for?