Variants(All information is without VAT, plus shipping costs)
Dim
Height
Width
DISPLAY VISIONS LCD (W x H x D) 144 x 104 x 40 mm
2291016
This article
(W x H x D) 144 x 104 x 40 mm
104 mm
144 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 129 x 102 x 19.2 mm
2291039
(W x H x D) 129 x 102 x 19.2 mm
102 mm
129 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 39 x 41 x 2 mm
2291053
(W x H x D) 39 x 41 x 2 mm
41 mm
39 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 55 x 31 x 2 mm
2291011
(W x H x D) 55 x 31 x 2 mm
31 mm
55 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 55 x 31 x 2 mm
2291113
(W x H x D) 55 x 31 x 2 mm
31 mm
55 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 55 x 46 x 2 mm
2291043
(W x H x D) 55 x 46 x 2 mm
46 mm
55 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 55 x 46 x 2 mm
2291105
(W x H x D) 55 x 46 x 2 mm
46 mm
55 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 68 x 26.8 x 10.8 mm
2291089
(W x H x D) 68 x 26.8 x 10.8 mm
26.8 mm
68 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 68 x 51 x 2.8 mm
2291064
(W x H x D) 68 x 51 x 2.8 mm
51 mm
68 mm
Minimum order quantity: 1
Multiple: 1
DISPLAY VISIONS LCD (W x H x D) 68 x 51 x 2.8 mm
2291086
(W x H x D) 68 x 51 x 2.8 mm
51 mm
68 mm
Minimum order quantity: 1
Multiple: 1
Description
Intelligent control unit with graphic display in blue-white with 240x128 pixels. White LED lighting and RS-232 interface. With touch panel 10x6, RS-232 cable and D-SUB 9. Digital inputs and outputs, 5V supply (optional 9..35V).
This text is machine translated.
Description
Intelligent control unit with graphic display in blue-white with 240x128 pixels. White LED lighting and RS-232 interface. With touch panel 10x6, RS-232 cable and D-SUB 9. Digital inputs and outputs, 5V supply (optional 9..35V).