• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX 01844 Privacy screen protector Apple iPhone 15, iPhone 15 Pro 1 pc(s) 01844

1/2
Product type
Privacy screen protector
Compatible with
iPhone 15
iPhone 15 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DISPLEX 01844 Privacy screen protector

  • Privacy filter provides effective screen protection against side-view viewing
  • Maximum display cover: Extra protection all around through the entire display cover
  • Scratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratches
  • Impact protection: Display protection against an impact thanks to hardened edges. Protective sleeves compatible
  • Contour and openings are perfectly adjusted for the Apple iPhone 15 and Apple iPhone 15 Pro
  • Simple, blister-free mounting with EASY-ON Eco-mounting frame (full carton, 100% recyclable)

Technical specifications

Product type

Privacy screen protector

Compatible with

iPhone 15

iPhone 15 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Privacy screen filter

left/right

Content

1 pc(s)

Factory colour

Black

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3024254 DISPLEX 01844 Privacy screen protector Apple iPhone 15, iPhone 15 Pro 1 pc(s) 01844

User & Safety Instructions

User & Safety Instructions 3024254 DISPLEX 01844 Privacy screen protector Apple iPhone 15, iPhone 15 Pro 1 pc(s) 01844

Description

PRIVACY Full Cover Real Glass with EASY-ON Eco mounting frame

Privacy filter
Thanks to the special privacy filter that is integrated into the protective glass, the display light is only let through from a certain viewing angle. The built-in glare filter ensures that the display light is only emitted when looking directly at the device. From a viewing angle of 30 degrees on the side, the Privacy Filter Protection breaks the light and the display appears black. This allows the glass to provide effective protection from lateral glances such as seat neighbors in the train, airplane or bus. Note: The fingerprint function cannot be supported due to the privacy filter.

Full cover or 3D/ Curved Safety glass
Compared to 2D protective glasses, the DISPLEX full cover armored glasses (3D / Curved) cover not only the active but the entire display area. Particularly in case of convex displays
We recommend a full cover protective glass (3D/ Curved), as it has been adapted to the "round edges" of the Smartphone display and provides optimum protection. This means maximum protection, optimum display use, without disturbing edges.

Glass and edge hardness
The DISPLEX PanzerGlass has a hardness of 10H and is thus not only scratch-resistant, break-proof and shock-proof than comparable branded products, but also exceeds high-quality sapphire glass (9H), which is used in luxury watches. The edges, the zones and protective glass that are susceptible to breakage and shocks, are specially hardened, rounded off by multiple polishing and finished with a shock-absorbing edge (with full cover lenses). This complex production process makes the protective glass extremely resistant to impact, shock and breakage and is also particularly pleasant to use.

Easy to cover
The DISPLEX protective glass is manufactured up to 5/100 mm exactly on the Smartphone contours and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. As such, all commercially available protective casings and cases with an armored glass foil can be used. Combined protection from DISPLEX Tempered Glass and your favorite case make your smartphone completely secure.

Anti-fingerprint coating
The top layer of 5 layer technology consists of a high-tech plasma coating. The hydrophobic anti-fingerprint coating is resistant to grease and dirt, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look nicer, it also remains clean for longer and needs to be cleaned less often.

Shatterproof
The high-tech shatter protection from DISPLEX integrated in the real glass ensures absolute safety, even when the glass is broken. Due to the composite material of the second layer in the protective glass, it does not splinter and thus guarantees an absolutely safe use. And if there should be an emergency, and the protective glass has caught up a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed from the display in one piece without any problem by means of the integrated high-tech splitter protection.

High performance silicone
After the protective glass has been mounted, the high-performance silicone ensures optimal adhesive properties and a clear look. The silicone has been adapted to all display coatings of various manufacturers so that the mobile phone protective film remains long-term and reliable. Even the appearance is not affected: Despite the display protection film, you can enjoy thrilling videos and photos with maximum transparency and color fidelity.

Simple, blister-free application
With the EASY-ON Eco mounting frame and the associated video tutorial, the Tempered Glass can be installed quickly, easily and accurately. The result: No skewed presence of the screen protector on the display, no hidden openings for speakers or microphones and, more importantly, no bubbles under the protective glass. Good for the environment: The Eco mounting frame is made up to 100% of recyclable full carton and can be recycled with the recycled paper without any hesitation.

This text is machine translated.

Scope of delivery

  • DISPLEX privacy statement
  • EASY-ON mounting frame
  • Micro fiber cloth
  • Dust remover
  • Wet cleaning cloth.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)