• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX CamGlass All-in-1 Phone camera lens protector Apple iPhone 16, iPhone 16 Plus, iPhone 17 1 Set Anti-fingerprint

1/5
Product type
Phone camera lens protector
Compatible with
iPhone 16
iPhone 16 Plus
iPhone 17
Suitable for
iPhone
Compatible with
Apple
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX CamGlass All-in-1 Phone camera lens protector

  • Set of 2 with 10H protective glass: The ultra-thin, hardened real glass disc protects the camera lenses of the iPhone + 1 spare protective glass
  • All-in-One glass cover for the entire camera module: Full coverage of all camera lenses - uniform, elegant, safe
  • 92% transparency for brilliant photos: Maintains image quality without color distortion or Reflexion
  • High-tech anti-fingerprint coating: Less fingerprints - clear view - easy cleaning
  • Quick Mount for easy installation: Attachment, press, done - completely without tools or bubble formation
  • Milli-meter exact fit & sleeve-friendly: Designed for iPhone 16 / 16 Plus / 17 – also fits with commercial cases
  • This text is machine translated.

Technical specifications

Product type

Phone camera lens protector

Compatible with

iPhone 16

iPhone 16 Plus

iPhone 17

Suitable for

iPhone

Compatible with

Apple

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 Set

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808233 DISPLEX CamGlass All-in-1 Phone camera lens protector Apple iPhone 16, iPhone 16 Plus, iPhone 17 1 Set Anti-fingerprint

Description

Scope of delivery

  • 2x DISPLEX all-in-one glass plate
  • 2x micro fiber cloth
  • 2x wet cleaning cloth
  • 2x dust remover.

Hints

The smartphone shown is not included.