• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX CamGlass All-in-One Phone camera lens protector Apple iPhone 17 Pro 1 Set Anti-fingerprint 02172

1/5
Product type
Phone camera lens protector
Compatible with
iPhone 17 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX CamGlass All-in-One Phone camera lens protector

  • Set of 2 with 10H safety glass: The ultra-thin, hardened real glass disc protects the entire camera module of the Apple iPhone 17 Pro + 1 spare protective glass
  • Cross-module glass plate: The continuous protective glass covers all lenses of the camera module evenly
  • High transparency for clear pictures: With 92% light transmission, contrast, colors and sharpness are retained
  • Dust and fingerprint protection included: The surface coating protects against deposits and makes cleaning easier
  • Quick and easy installation thanks to Quick Mount: Pre-mounted on carrier plate – simply put on and press
  • Milli-meter exact fit & sleeve-friendly: Designed for Apple iPhone 17 Pro – also fits with commercial cases
  • This text is machine translated.

Technical specifications

Product type

Phone camera lens protector

Compatible with

iPhone 17 Pro

Suitable for

iPhone

Compatible with

Apple

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 Set

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808237 DISPLEX CamGlass All-in-One Phone camera lens protector Apple iPhone 17 Pro 1 Set Anti-fingerprint 02172

Description

Scope of delivery

  • 2x All-in-One glass plate
  • 2x micro fiber cloth
  • 2x wet cleaning cloth
  • 2x dust remover.