DISPLEX CamGlass All-In-One Phone camera lens protector
Set of 2 with 10H safety glass: The ultra-thin, hardened real glass disc protects the entire camera module of the Apple iPhone 17 Pro Max + 1 spare protective glass
Cross-module glass plate: The continuous protective glass covers all lenses of the camera module evenly
High transparency for clear pictures: With 92% light transmission, contrast, colors and sharpness are retained
Dust and fingerprint protection included: The surface coating protects against deposits and makes cleaning easier
Quick and easy installation thanks to Quick Mount: Pre-mounted on carrier plate – simply put on and press
Milli-meter exact fit and sleeve-friendly: Designed for Apple iPhone 17 Pro Max – also fits with commercial cases
This text is machine translated.
Technical specifications
Product type
Phone camera lens protector
Compatible with
iPhone 17 Pro Max
Suitable for
iPhone
Compatible with
Apple
Features
Anti-fingerprint
Type
Retail
Material (details)
Glass
Content
1 Set
Factory colour
Transparent
Documents & Downloads
Security datasheet
Security datasheet 3808241 DISPLEX CamGlass All-In-One Phone camera lens protector Apple iPhone 17 Pro Max 1 Set Anti-fingerprint 02173
Scope of delivery
2x All-in-One glass plate
2x micro fiber cloth
2x wet cleaning cloth
2x dust remover.
Hints
The smartphone shown is not included.
Description
Scope of delivery
2x All-in-One glass plate
2x micro fiber cloth
2x wet cleaning cloth
2x dust remover.
Hints
The smartphone shown is not included.
What kind of Screen protector are you looking for?