DISPLEX CamGlass All-In-One Phone camera lens protector
Set of 2 with 10H safety glass: The ultra-thin, hardened real glass disc protects the entire camera module of the Apple iPhone Air + 1 spare protective glass
Cross-module glass plate: The continuous protective glass covers all lenses of the camera module evenly
High transparency for clear pictures: With 92% light transmission, contrast, colors and sharpness are retained
Dust and fingerprint protection included: The surface coating protects against deposits and makes cleaning easier
Quick and easy installation thanks to Quick Mount: Pre-mounted on carrier plate – simply put on and press
Milli-meter exact fit & sleeve-friendly: Designed for Apple iPhone Air – also fits with commercial cases
This text is machine translated.
Technical specifications
Product type
Phone camera lens protector
Compatible with
iPhone Air
Suitable for
iPhone
Compatible with
Apple
Features
Anti-fingerprint
Type
Retail
Material (details)
Glass
Content
1 Set
Factory colour
Transparent
Documents & Downloads
Security datasheet
Security datasheet 3808239 DISPLEX CamGlass All-In-One Phone camera lens protector Apple iPhone Air 1 Set Anti-fingerprint 02174
Scope of delivery
2x All-in-One glass plate
2x micro fiber cloth
2x wet cleaning cloth
2x dust remover.
Description
Scope of delivery
2x All-in-One glass plate
2x micro fiber cloth
2x wet cleaning cloth
2x dust remover.
What kind of Screen protector are you looking for?