• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLEX CamGlass Single Lens Phone camera lens protector Apple iPhone 17 Pro, iPhone 17 Pro Max 1 Set Anti-fingerprint 0

1/5
Product type
Phone camera lens protector
Compatible with
iPhone 17 Pro
iPhone 17 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 Set
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DISPLEX CamGlass Single Lens Phone camera lens protector

  • 10H real glass rings protect each camera lens individually: Ultra-hard individual rings against scratches, shock and dust – directly on the lens
  • DLC resistant: The diamond-like carbon coating increases the hardness of the glass and makes it more resistant to scratches in everyday life
  • Highly transparent image quality: With 95% transparency, all photo and video recordings remain brilliant, undistorted and original true
  • Anti-fingerprint surface: Fingerprints and dirt repels - the surface remains clear, cleaning is simple
  • Simple quick-mount mounting: The glass rings are pre-assembled on a mounting plate. Simply put on, press, and you're done – no tools required
  • Fits & case-friendly for Apple iPhone 17 Pro/17 Pro Max: Exact millimeter seat for every lens - compatible with protective sleeves
  • This text is machine translated.

Technical specifications

Product type

Phone camera lens protector

Compatible with

iPhone 17 Pro

iPhone 17 Pro Max

Suitable for

iPhone

Compatible with

Apple

Features

Anti-fingerprint

Type

Retail

Material (details)

Glass

Content

1 Set

Factory colour

Transparent

Documents & Downloads

Security datasheet

Security datasheet 3808238 DISPLEX CamGlass Single Lens Phone camera lens protector Apple iPhone 17 Pro, iPhone 17 Pro Max 1 Set Anti-fingerprint 0

Description

Scope of delivery

  • 3x single lens-protection rings
  • 1x micro fiber cloth
  • 1x Humidity cleaning cloth
  • 1x dust remover.

Hints

The smartphone shown is not included.